STMicroelectronics BAR43AFILM Schottky diode SOT 23 Tape Full reel |
17-6288
|
|
Despatched within 4 working days - 100 in stock
|
100+ £0.119
Price per unit Ex VAT
|
BAR43AFILM |
7pF |
SOT 23 |
100mA |
Schottky diode |
30V |
+150°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics BAR43CFILM Schottky diode SOT 23 Tape on Full reel |
17-6289
|
|
Despatched within 4 working days - 90 in stock
|
100+ £0.163
Price per unit Ex VAT
|
BAR43CFILM |
7pF |
SOT 23 |
100mA |
Schottky diode |
30V |
+150°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics BAR43FILM Schottky Diode SOT-23 Tape-on-Full-Reel |
17-6290
|
|
Despatched within 4 working days - 75 in stock
|
100+ £0.069
Price per unit Ex VAT
|
BAR43FILM |
7pF |
SOT 23 |
100mA |
Schottky diode |
30V |
+150°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics BAR43SFILM Schottky diode SOT 23 Tape on Full reel |
17-6291
|
|
Despatched within 4 working days - 80 in stock
|
100+ £0.080
Price per unit Ex VAT
|
BAR43SFILM |
7pF |
SOT 23 |
100mA |
Schottky diode |
30V |
+150°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics BAS70KFILM Schottky rectifier Tape on Full reel diodes |
17-6292
|
|
|
100+ £0.068
Price per unit Ex VAT
|
BAS70KFILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics BAT41KFILM Schottky rectifier Tape on Full reel |
17-6293
|
|
Despatched within 4 working days - 2,700 in stock
|
100+ £0.130
Price per unit Ex VAT
|
BAT41KFILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics BAT54JFILM Schottky rectifier Tape on Full reel |
17-6295
|
|
Despatched same day - 200 in stockBack-order availability date - 27/11/2026
|
150+ £0.084
Price per unit Ex VAT
|
BAT54JFILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics BAT54SWFILM Schottky Diode Tape on Full reel |
17-6297
|
|
Despatched within 4 working days - 2,684 in stock
|
100+ £0.093
Price per unit Ex VAT
|
BAT54SWFILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics BAT60JFILM Schottky rectifier Tape on Full reel |
17-6298
|
|
|
100+ £0.200
Price per unit Ex VAT
|
BAT60JFILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics DALC208SC6 Schottky rectifier Tape Full reel Schottky Diode |
17-6314
|
|
Despatched within 4 working days - 2,990 in stock
|
50+ £0.288
Price per unit Ex VAT
|
DALC208SC6 |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SM6T10CA Schottky rectifier Tape on Full reel |
17-6343
|
|
Despatched within 4 working days - 2,090 in stock
|
50+ £0.352
Price per unit Ex VAT
|
SM6T10CA |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SM6T68CA Schottky rectifier tape full reel Schottky diodes |
17-6344
|
|
Despatched within 4 working days - 2,401 in stock
|
50+ £0.348
Price per unit Ex VAT
|
SM6T68CA |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ12A-TR Schottky rectifier diode Tape on Full reel |
17-6355
|
|
Despatched within 4 working days - 2,485 in stock
|
50+ £0.249
Price per unit Ex VAT
|
SMBJ12A-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ15A-TR Schottky rectifier Tape on Full reel |
17-6356
|
|
Despatched within 4 working days - 2,480 in stock
|
50+ £0.364
Price per unit Ex VAT
|
SMBJ15A-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ15CA-TR Schottky rectifier tape reel Schottky Diodes |
17-6357
|
|
Despatched within 4 working days - 2,490 in stock
|
50+ £0.382
Price per unit Ex VAT
|
SMBJ15CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ18CA-TR Schottky rectifier Tape on Full reel |
17-6358
|
|
Despatched within 4 working days - 2,400 in stock
|
50+ £0.222
Price per unit Ex VAT
|
SMBJ18CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ33A-TR Schottky rectifier Tape on Full reel |
17-6359
|
|
Despatched within 4 working days - 2,329 in stock
|
50+ £0.364
Price per unit Ex VAT
|
SMBJ33A-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ33CA-TR Schottky rectifier Tape on Full reel |
17-6360
|
|
Despatched within 4 working days - 2,465 in stock
|
50+ £0.295
Price per unit Ex VAT
|
SMBJ33CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ40CA-TR Schottky rectifier tape on reel Schottky diodes |
17-6361
|
|
Despatched within 4 working days - 2,500 in stock
|
50+ £0.318
Price per unit Ex VAT
|
SMBJ40CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ5.0A-TR Schottky rectifier tape on full reel diode |
17-6362
|
|
Despatched within 4 working days - 2,460 in stock
|
50+ £0.195
Price per unit Ex VAT
|
SMBJ5.0A-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMBJ5.0CA-TR Transient Voltage Suppressor Tape Full Reel |
17-6363
|
|
Despatched within 4 working days - 2,440 in stock
|
50+ £0.193
Price per unit Ex VAT
|
SMBJ5.0CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMCJ33CA-TR Schottky rectifier SMC tape on full reel |
17-6364
|
|
Despatched within 4 working days - 2,500 in stock
|
20+ £0.523
Price per unit Ex VAT
|
SMCJ33CA-TR |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics SMLVT3V3 Schottky rectifier Tape on reel Schottky Diodes |
17-6365
|
|
Despatched within 4 working days - 2,480 in stock
|
50+ £0.502
Price per unit Ex VAT
|
SMLVT3V3 |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS0560Z Schottky rectifier Tape on Full reel Diodes |
17-6377
|
|
|
100+ £0.120
Price per unit Ex VAT
|
STPS0560Z |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS140U Schottky rectifier Tape on Full reel |
17-6378
|
|
|
100+ £0.086
Price per unit Ex VAT
|
STPS140U |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS1H100A Schottky rectifier Tape on Full reel Schottky |
17-6379
|
|
Despatched within 4 working days - 4,930 in stock
|
50+ £0.232
Price per unit Ex VAT
|
STPS1H100A |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS2150A Schottky rectifier Tape on full reel diodes |
17-6380
|
|
Despatched within 4 working days - 4,965 in stock
|
50+ £0.258
Price per unit Ex VAT
|
STPS2150A |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS2H100 Schottky diode DO-41 Tape Full reel |
17-6381
|
|
Despatched within 4 working days - 264 in stock
|
50+ £0.088
Price per unit Ex VAT
|
STPS2H100 |
|
DO 41 |
2A |
Schottky diode |
100V |
+175°C |
Through-hole |
-65°C |
1000nA |
1 |
STMicroelectronics STPS2H100A Schottky rectifier Tape on Full reel |
17-6382
|
|
Despatched within 4 working days - 4,887 in stock
|
50+ £0.197
Price per unit Ex VAT
|
STPS2H100A |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS2H100U Schottky rectifier Tape on Full reel |
17-6383
|
|
Despatched within 4 working days - 2,490 in stock
|
50+ £0.285
Price per unit Ex VAT
|
STPS2H100U |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics STPS2L40U Schottky rectifier Tape on Full reel |
17-6384
|
|
Despatched within 4 working days - 2,480 in stock
|
50+ £0.235
Price per unit Ex VAT
|
STPS2L40U |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics TMBYV10-40FILM Schottky rectifier tape on full reel |
17-6394
|
|
Despatched within 4 working days - 1,280 in stock
|
50+ £0.223
Price per unit Ex VAT
|
TMBYV10-40FILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics TMBYV10-60FILM Schottky rectifier Tape on Full reel |
17-6395
|
|
|
50+ £0.255
Price per unit Ex VAT
|
TMBYV10-60FILM |
|
|
|
Schottky rectifier |
|
|
|
|
|
1 |
STMicroelectronics TMMBAT42FILM Schottky Diode Mini MELF Tape Full Reel |
17-6396
|
|
Back order - 54,700 availableBack-order availability date - 01/12/2026
|
100+ £0.069
Price per unit Ex VAT
|
TMMBAT42FILM |
7pF |
Mini MELF |
200mA |
Schottky diode |
30V |
+125°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics TMMBAT43FILM Schottky diode Mini MELF Tape Full reel |
17-6397
|
|
|
100+ £0.123
Price per unit Ex VAT
|
TMMBAT43FILM |
7pF |
Mini MELF |
200mA |
Schottky diode |
30V |
+125°C |
Surface-mount |
-65°C |
500nA |
1 |
STMicroelectronics TMMBAT46FILM Schottky diode Mini MELF Tape on Full reel |
17-6398
|
|
Despatched within 4 working days - 30 in stock
|
100+ £0.137
Price per unit Ex VAT
|
TMMBAT46FILM |
10pF |
Mini MELF |
150mA |
Schottky diode |
100V |
+125°C |
Surface-mount |
-65°C |
5000nA |
1 |
STMicroelectronics TMMBAT48FILM Schottky diode Mini MELF Tape Full reel |
17-6399
|
|
Despatched within 4 working days - 99 in stock
|
100+ £0.195
Price per unit Ex VAT
|
TMMBAT48FILM |
20pF |
Mini MELF |
350mA |
Schottky diode |
40V |
+125°C |
Surface-mount |
-65°C |
25000nA |
1 |