STMicroelectronics BAR43AFILM Schottky diode SOT 23 Tape Full reel

MPN
BAR43AFILM
EAN-13
2050009809669
Order Code
17-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

STMicroelectronics BAR43AFILM is a Schottky diode presented in a SOT-23 package and offered on a tape full reel for ease of use in high-volume production environments. Utilising a Schottky barrier to facilitate a lower forward voltage drop and faster switching speeds compared to traditional PN junction diodes, the BAR43AFILM is particularly well-suited for applications requiring a blocking diode or in scenarios necessitating quick and efficient signal rectification. The compact form factor of the SOT-23 package enhances its suitability for use in surface-mount technology (SMT) designs, making it ideal for power management, RF applications, and automotive systems. Its robust design ensures reliable performance in environments where efficiency and space-saving are critical considerations.
Type BAR43AFILM
Content 1
Diode capacitance C(D) 7pF
Enclosure SOT 23
Forward current I(F) 100mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot