STMicroelectronics TMMBAT46FILM Schottky diode Mini MELF Tape on Full reel

MPN
TMMBAT46FILM
EAN-13
2050009809737
Order Code
17-6398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

STMicroelectronics TMMBAT46FILM is a Schottky diode designed for uses demanding fast switching and low forward voltage drop, making it a reliable choice in efficient power management configurations. With its Mini MELF package, the TMMBAT46FILM offers a compact footprint advantageous for densely populated printed circuit boards. This diode features a planar technology for enhanced electrical characteristics, fulfilling its role as a blocking diode in rectification circuits and general switching applications. Its versatility allows it to be deployed in various engineering applications including voltage clamping, reverse polarity protection, and high-frequency systems where performance under rapid cycles is essential.
Type TMMBAT46FILM
Content 1
Diode capacitance C(D) 10pF
Enclosure Mini MELF
Forward current I(F) 150mA
Forward Voltage U(F) 100V
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 5000nA

Reviews

Be the first to submit a review

Trustpilot