STMicroelectronics TMMBAT42FILM Schottky Diode Mini MELF Tape Full Reel

MPN
TMMBAT42FILM
EAN-13
2050009809713
Order Code
17-6396
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 54,700 availableBack-order availability date - 01/12/2026

STMicroelectronics TMMBAT42FILM is a Schottky diode designed for various electronic applications requiring efficient rectification. Its design incorporates a Schottky barrier, which provides lower forward voltage drop compared to traditional diodes, making it ideal for applications where power efficiency is paramount. The device is housed in a Mini MELF package, offering enhanced reliability and performance in high-frequency environments. This Schottky diode is commonly utilised in power management, switch-mode power supplies, and as a blocking diode in solar power systems, where rapid switching and reduced power loss are critical. Its semiconductor p-n junction characteristics allow it to handle high-speed circuits effectively, making it a versatile component in numerous engineering projects.
Type TMMBAT42FILM
Content 1
Diode capacitance C(D) 7pF
Enclosure Mini MELF
Forward current I(F) 200mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot