STMicroelectronics BAR43FILM Schottky Diode SOT-23 Tape-on-Full-Reel

MPN
BAR43FILM
EAN-13
2050009809652
Order Code
17-6290
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

STMicroelectronics' BAR43FILM Schottky diode is an electronic component characterised by its low forward voltage drop and high switching speed, making it ideal for various applications requiring efficient rectification. As a Schottky diode, it features a metal-semiconductor junction rather than a conventional p-n junction, which allows it to function effectively as a blocking diode with minimal power loss. This component is packaged in a compact SOT-23 form, making it suitable for surface-mount technology and convenient for space-constrained circuit designs. Common applications include power management in DC-DC converters, signal mixing, or as protection diodes in electronic circuits.
Type BAR43FILM
Content 1
Diode capacitance C(D) 7pF
Enclosure SOT 23
Forward current I(F) 100mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot