STMicroelectronics TMMBAT43FILM Schottky diode Mini MELF Tape Full reel

MPN
TMMBAT43FILM
EAN-13
2050009809720
Order Code
17-6397
Country of Origin
France
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


STMicroelectronics TMMBAT43FILM is a Schottky diode designed in a Mini MELF package, noted for its fast switching and low forward voltage drop characteristics. This diode utilises a metallurgical p-n junction to ensure efficient performance in blocking applications, making it ideal for circuits where low power loss and high speed are crucial. The Schottky diode's small package size lends itself well to space-constrained applications, particularly in high-frequency rectification, clamping, and protection circuits found in power management systems, RF communication equipment, and automotive electronics. Its robust design and reliable performance underscore its suitability for engineers seeking efficient solutions in demanding environments.
Type TMMBAT43FILM
Content 1
Diode capacitance C(D) 7pF
Enclosure Mini MELF
Forward current I(F) 200mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot