STMicroelectronics TMMBAT48FILM Schottky diode Mini MELF Tape Full reel

MPN
TMMBAT48FILM
EAN-13
2050009809744
Order Code
17-6399
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

STMicroelectronics TMMBAT48FILM Schottky diode is a high-quality component designed for efficient performance in electronic circuits. This device features a Schottky pn junction, offering low forward voltage drop and rapid switching capabilities, which make it particularly useful in high-frequency applications. The diode's construction within a Mini MELF package enhances its durability and reliability, providing effective current blocking and rectification functions. Engineers integrate this Schottky diode in a variety of applications, including power supply circuits, voltage clamping, and high-speed switching, owing to its ability to reduce power loss and improve overall circuit efficiency. This product is supplied in full reel formats, making it ideal for automated assembly processes in mass production environments.
Type TMMBAT48FILM
Content 1
Diode capacitance C(D) 20pF
Enclosure Mini MELF
Forward current I(F) 350mA
Forward Voltage U(F) 40V
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 25000nA

Reviews

Be the first to submit a review

Trustpilot