STMicroelectronics STPS2H100 Schottky diode DO-41 Tape Full reel

MPN
STPS2H100
EAN-13
2050009809706
Order Code
17-6381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

STMicroelectronics STPS2H100 is a Schottky diode designed to provide efficient rectification and voltage blocking capabilities. As a Schottky diode, it features a metal-semiconductor junction that provides low forward voltage drop and fast switching speeds, making it ideal for applications where cost-effective and efficient power conversion is required. With its robust construction in a DO-41 package, the STPS2H100 is suited for use in power supply applications, freewheeling diodes for motor drives, and as a blocking diode in photovoltaic systems. This component is particularly beneficial in circuits requiring reduced power loss and enhanced performance within compact engineering designs.
Type STPS2H100
Content 1
Enclosure DO 41
Forward current I(F) 2A
Forward Voltage U(F) 100V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 1000nA

Reviews

Be the first to submit a review

Trustpilot