STMicroelectronics BAR43SFILM Schottky diode SOT 23 Tape on Full reel

MPN
BAR43SFILM
EAN-13
2050009809683
Order Code
17-6291
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

STMicroelectronics presents the BAR43SFILM, a Schottky diode characterised by a low forward voltage drop and rapid switching speeds, making it suitable for efficiency-focused applications. Designed in the compact SOT-23 package and supplied on a full reel, this diode ensures ease of handling and integration into high-density electronic assemblies. The Schottky barrier nature of the diode provides a lower power loss, making it ideal for use as a blocking diode in power supply circuits and for signal rectification purposes in radio frequency applications. With STMicroelectronics' reputation for reliability, the BAR43SFILM promises consistent performance in demanding environments typical in consumer electronics, computing, and telecommunication systems.
Type BAR43SFILM
Content 1
Diode capacitance C(D) 7pF
Enclosure SOT 23
Forward current I(F) 100mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot