STMicroelectronics BAR43CFILM Schottky diode SOT 23 Tape on Full reel

MPN
BAR43CFILM
EAN-13
2050009809676
Order Code
17-6289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
100+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

STMicroelectronics BAR43CFILM is a Schottky diode designed for applications requiring efficient unidirectional current flow and low forward voltage drop. Housed in a SOT-23 package, this diode is suitable for surface-mount technology, offering benefits such as high switching speed and low energy loss, which are typical characteristics of Schottky diodes. It is ideal for use in power management circuits, rectification, and as a blocking diode in power supplies or signal demarcation systems. Engineers value the BAR43CFILM for its reliable performance in circuits that demand compact size and energy efficiency. As part of broader electronic designs, it can also be employed in various industrial and consumer electronics for optimal signal integrity and energy conservation.
Type BAR43CFILM
Content 1
Diode capacitance C(D) 7pF
Enclosure SOT 23
Forward current I(F) 100mA
Forward Voltage U(F) 30V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA

Reviews

Be the first to submit a review

Trustpilot