SKS Hirschmann 934075188 Safety Lead 1m 4mm Banana Jack Yellow Insulated |
12-9585
|
|
Despatched within 4 working days - 44 in stock
|
1+ £8.36
Price per unit Ex VAT
|
1.00m |
2.5mm² |
Yellow |
32A |
Ni |
4 mm safety system |
|
7.8mm |
|
4mm |
MLS GG 100/2,5 ge/gn |
32A |
32A |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
Scoop-proof |
7.8mm |
Safety test lead |
SKS Hirschmann 975694700 MVL S 25/1 Au Safety Test Lead 25cm Black |
12-9802
|
|
Despatched within 4 working days - 23 in stock
|
1+ £7.70
Price per unit Ex VAT
|
0.25m |
|
Black |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 25/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975694701 MVL S Safety Test Lead 2mm Banana 25cm Red |
12-9803
|
|
|
1+ £5.22
Price per unit Ex VAT
|
0.25m |
|
Red |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 25/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975696701 MVL S 100/1 Au 2 mm Safety Test Lead 1 m Red |
12-9804
|
|
Despatched within 4 working days - 25 in stock
|
1+ £9.22
Price per unit Ex VAT
|
1m |
|
Red |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 100/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975696702 MVL S 100/1 Au 1m Blue 2mm Test Lead CAT III 1000V |
12-9805
|
|
Available to back orderBack order, lead time 10 days
|
1+ £9.08
Price per unit Ex VAT
|
1m |
|
Blue |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 100/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975696706 MVL S 100/1 Au 1m Grey Safety Test Lead 2mm |
12-9806
|
|
Despatched within 4 working days - 20 in stock
|
1+ £11.29
Price per unit Ex VAT
|
1m |
|
Grey |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 100/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975698700 MVL S 200/1 Safety Lead 2mm 2m Black 1 piece |
12-9807
|
|
Despatched within 4 working days - 24 in stock
|
1+ £13.22
Price per unit Ex VAT
|
2.00m |
1mm² |
Black |
10A |
Au |
2 mm on 2mm |
|
|
|
|
MVL S 200/1 Au |
10A |
10A |
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975698701 MVL S 200/1 Au Safety Test Lead 2m Red CAT III |
12-9808
|
|
Despatched within 4 working days - 22 in stock
|
1+ £13.07
Price per unit Ex VAT
|
2m |
|
Red |
10A |
Au |
|
1mm² |
|
2 mm on 2mm |
|
MVL S 200/1 Au |
|
|
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |
SKS Hirschmann 975698702 MVL S 200/1 Au Safety Lead 2m Blue 2mm Jacks |
12-9809
|
|
Despatched within 4 working days - 27 in stock
|
1+ £11.61
Price per unit Ex VAT
|
2.00m |
1mm² |
Blue |
10A |
Au |
2 mm on 2mm |
|
|
|
|
MVL S 200/1 Au |
10A |
10A |
CAT III 1000 V |
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
|
Safety test lead |