SKS Hirschmann 975696702 MVL S 100/1 Au 1m Blue 2mm Test Lead CAT III 1000V

Image Representative of Range

SKS Hirschmann 975696702 MVL S 100/1 Au 1m Blue 2mm Test Lead CAT III 1000V

MPN
975696702
EAN-13
4250260222537
Order Code
12-9805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SKS Hirschmann MVL S 100/1 Au is a safety test lead featuring 2 mm banana jacks that extend to 1.00 m in length, coloured blue. It is designed for use in electrical testing applications, ensuring safe and reliable connections. This product is typically suited for laboratory environments and electrical diagnostics.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 100/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot