SKS Hirschmann 975694701 MVL S Safety Test Lead 2mm Banana 25cm Red

Image Representative of Range

SKS Hirschmann 975694701 MVL S Safety Test Lead 2mm Banana 25cm Red

MPN
975694701
EAN-13
4250260222346
Order Code
12-9803
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The SKS Hirschmann MVL S 25/1 Au safety test lead features banana jacks on both ends and measures 25.00 cm in length, making it suitable for a variety of electrical testing applications. This red, 2 mm test lead is ideal for safe and reliable connections in laboratory or industrial settings. The durable construction ensures dependable performance for professionals working with sensitive electronic equipment.
Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 25/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Trustpilot