SKS Hirschmann 975696706 MVL S 100/1 Au 1m Grey Safety Test Lead 2mm

Image Representative of Range

SKS Hirschmann 975696706 MVL S 100/1 Au 1m Grey Safety Test Lead 2mm

MPN
975696706
EAN-13
4250260222575
Order Code
12-9806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MVL S 100/1 Au is a safety test lead featuring dual 2 mm banana jacks and measures 1.00 metre in length with a grey finish. Known for its robust design, it ensures reliable performance in electrical testing environments. It is typically used in laboratory settings and professional applications requiring secure and accurate electrical connections.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Grey
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 100/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot