SKS Hirschmann 975698700 MVL S 200/1 Safety Lead 2mm 2m Black 1 piece

Image Representative of Range

SKS Hirschmann 975698700 MVL S 200/1 Safety Lead 2mm 2m Black 1 piece

MPN
975698700
EAN-13
4250260222605
Order Code
12-9807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MVL S 200/1 Au is a safety test lead featuring banana jacks, measuring 2.00 metres in length and coloured black. This robust lead is ideal for electrical testing and measurement tasks, ensuring secure connections with its precision-engineered jacks. Suitable for professional and industrial applications, it provides reliable and safe testing capabilities.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Black
Contact Material Au
Diameter 2 mm on 2mm
Material PVC
Misc Attribute MVL S 200/1 Au
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot