SKS Hirschmann 934075188 Safety Lead 1m 4mm Banana Jack Yellow Insulated

Image Representative of Range

SKS Hirschmann 934075188 Safety Lead 1m 4mm Banana Jack Yellow Insulated

MPN
934075188
EAN-13
4250260207374
Order Code
12-9585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The SKS Hirschmann MLS GG 100/2,5 ge/gn Safety test lead features banana jacks on both ends, each 4 mm in diameter, and is 1.00 m in length. It is manufactured in a yellow colour for easy identification and includes insulated banana plugs and a rigid insulated sleeve for safety. This measuring cable is typically used in electrical testing and measurement applications.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 1.00m
Colour Yellow
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS GG 100/2,5 ge/gn
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot