SKS Hirschmann 975698702 MVL S 200/1 Au Safety Lead 2m Blue 2mm Jacks

Image Representative of Range

SKS Hirschmann 975698702 MVL S 200/1 Au Safety Lead 2m Blue 2mm Jacks

MPN
975698702
EAN-13
4250260222629
Order Code
12-9809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The SKS Hirschmann MVL S 200/1 Au safety test lead features 2 mm banana jacks and is 2.00 meters long in blue, suitable for secure electrical testing. Manufactured by SKS Hirschmann, this lead ensures reliable connections in laboratory and industrial environments. Typical applications include testing and measurement tasks where safety and precision are paramount.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Blue
Contact Material Au
Diameter 2 mm on 2mm
Material PVC
Misc Attribute MVL S 200/1 Au
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot