SKS Hirschmann 975694700 MVL S 25/1 Au Safety Test Lead 25cm Black

Image Representative of Range

SKS Hirschmann 975694700 MVL S 25/1 Au Safety Test Lead 25cm Black

MPN
975694700
EAN-13
4250260222339
Order Code
12-9802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SKS Hirschmann MVL S 25/1 Au safety test lead features 2 mm banana jacks and is 25 cm long, coloured in black. Manufactured by SKS Hirschmann, this test lead is designed for safe and reliable electrical testing. It is typically used in laboratory and electronic testing environments for connecting circuits or devices.
Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 25/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot