SKS Hirschmann 975696701 MVL S 100/1 Au 2 mm Safety Test Lead 1 m Red

Image Representative of Range

SKS Hirschmann 975696701 MVL S 100/1 Au 2 mm Safety Test Lead 1 m Red

MPN
975696701
EAN-13
4250260222520
Order Code
12-9804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MVL S 100/1 Au is a red safety test lead with 2 mm banana jacks and a length of 1.00 m. It features gold-plated connectors for reliable performance and safety in testing environments. This product is typically used in electrical testing and measurement applications.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 100/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot