SKS Hirschmann 975698701 MVL S 200/1 Au Safety Test Lead 2m Red CAT III

Image Representative of Range

SKS Hirschmann 975698701 MVL S 200/1 Au Safety Test Lead 2m Red CAT III

MPN
975698701
EAN-13
4250260222612
Order Code
12-9808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MVL S 200/1 Au is a safety test lead featuring 2 mm banana jacks and is 2.00 metres long, typically used for electrical testing applications. This red test lead from SKS Hirschmann ensures reliable and secure connections in laboratory or workshop settings. It is ideal for professionals needing durable and safe testing equipment.
Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 200/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot