SKS Hirschmann 934081100 MLS WG Safety Test Lead 0.50m Black 4mm Jacks |
12-9597
|
|
Despatched within 4 working days - 24 in stock
|
1+ £6.66
Price per unit Ex VAT
|
0.5m |
|
Black |
32A |
2.5mm² |
|
4 mm safety system |
|
MLS WG 50/2,5 sw |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934082100 MLS WG 100/1 1m Black Safety Test Lead 4mm |
12-9599
|
|
Despatched same day - 1 in stockBack-order availability date - 10/11/2026
|
1+ £7.02
Price per unit Ex VAT
|
1m |
|
Black |
16A |
1mm² |
|
4 mm safety system |
|
MLS WG 100/1 sw |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934082101 MLS WG 100/1 Safety Test Lead 4mm 1.00m Red |
12-9600
|
|
|
1+ £5.11
Price per unit Ex VAT
|
1m |
|
Red |
16A |
1mm² |
|
4 mm safety system |
|
MLS WG 100/1 rt |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934082102 MLS WG 100/1 Test Lead 1.00m Blue 4mm Jacks |
12-9601
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.99
Price per unit Ex VAT
|
1m |
|
Blue |
16A |
1mm² |
|
4 mm safety system |
|
MLS WG 100/1 bl |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934083101 MLS WG Safety Test Lead 4mm 1m Red 1 piece |
12-9603
|
|
Despatched same day - 6 in stockBack-order availability date - 10/11/2026
|
1+ £7.93
Price per unit Ex VAT
|
1m |
|
Red |
32A |
2.5mm² |
|
4 mm safety system |
|
MLS WG 100/2,5 rt |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934084100 MLS WG Safety Lead 4mm Banana 2m Black |
12-9604
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.83
Price per unit Ex VAT
|
2.00m |
1mm² |
Black |
16A |
|
4 mm safety system |
|
4mm |
MLS WG 200/1 sw |
16A |
16A |
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934084101 MLS WG 200/1 Safety Lead 4mm 2m Red 1 piece |
12-9605
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.83
Price per unit Ex VAT
|
2.00m |
1mm² |
Red |
16A |
|
4 mm safety system |
|
4mm |
MLS WG 200/1 rt |
16A |
16A |
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934084102 MLS WG 200/1 Safety Test Lead 2m Blue 4mm |
12-9606
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.83
Price per unit Ex VAT
|
2m |
|
Blue |
16A |
1mm² |
|
4 mm safety system |
|
MLS WG 200/1 bl |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934085101 MLS WG 200/25 Red 2m 4mm Safety Test Lead |
12-9608
|
|
Despatched within 4 working days - 26 in stock
|
1+ £8.74
Price per unit Ex VAT
|
2m |
|
Red |
32A |
2.5mm² |
|
4 mm safety system |
|
MLS WG 200/2,5 rt |
|
|
Safety test lead |
Ni |
7.8mm |
PVC |
1000V |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |