SKS Hirschmann 934084102 MLS WG 200/1 Safety Test Lead 2m Blue 4mm

Image Representative of Range

SKS Hirschmann 934084102 MLS WG 200/1 Safety Test Lead 2m Blue 4mm

MPN
934084102
EAN-13
4250260202775
Order Code
12-9606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SKS Hirschmann MLS WG 200/1 bl is a safety test lead featuring banana jacks with a 4 mm diameter and a length of 2.00 m, provided in blue. Manufacturer SKS Hirschmann ensures maximum safety with an insulated rigid sleeve, making it ideal for precise measurements in electrical testing applications. This measuring lead is perfect for both professional and laboratory environments, ensuring reliable and secure connections.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 200/1 bl
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot