SKS Hirschmann 934084100 MLS WG Safety Lead 4mm Banana 2m Black

Image Representative of Range

SKS Hirschmann 934084100 MLS WG Safety Lead 4mm Banana 2m Black

MPN
934084100
EAN-13
4250260202751
Order Code
12-9604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann MLS WG 200/1 sw is a safety test lead featuring insulated banana jacks with a rigid sleeve, measuring 2.00 meters in black. It is designed for precise and secure connections in testing and measuring applications. Commonly used in electrical diagnostics, this test lead ensures reliable performance for both professional and hobbyist use.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Black
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WG 200/1 sw
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot