SKS Hirschmann 934082100 MLS WG 100/1 1m Black Safety Test Lead 4mm

Image Representative of Range

SKS Hirschmann 934082100 MLS WG 100/1 1m Black Safety Test Lead 4mm

MPN
934082100
EAN-13
4250260202645
Order Code
12-9599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The SKS Hirschmann MLS WG 100/1 sw is a safety test lead featuring insulated banana jacks measuring 4 mm each and has a length of 1.00 m in black. It is a reliable measuring lead designed for conducting electrical tests and measurements with enhanced safety due to its rigid insulated sleeve. This product is typically used in laboratories and technical settings for precise and secure electrical testing and evaluation.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 100/1 sw
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot