SKS Hirschmann 934082102 MLS WG 100/1 Test Lead 1.00m Blue 4mm Jacks

Image Representative of Range

SKS Hirschmann 934082102 MLS WG 100/1 Test Lead 1.00m Blue 4mm Jacks

MPN
934082102
EAN-13
4250260202669
Order Code
12-9601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann MLS WG 100/1 bl is a safety test lead featuring insulated 4 mm banana plugs on both ends, available in a 1.00 m length and a blue colour. It is predominantly used for measuring applications where secure and reliable connections are essential. The test lead's rigid insulated sleeve enhances user safety during electrical testing.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 100/1 bl
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot