SKS Hirschmann 934085101 MLS WG 200/25 Red 2m 4mm Safety Test Lead

Image Representative of Range

SKS Hirschmann 934085101 MLS WG 200/25 Red 2m 4mm Safety Test Lead

MPN
934085101
EAN-13
4250260207862
Order Code
12-9608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MLS WG 200/2,5 rt is a red safety test lead featuring 4 mm insulated banana jacks on both ends, perfect for ensuring secure electrical connections. With a length of 2.00 m, it is ideal for use in precision measurements and testing applications. This test lead is designed for use in both professional and industrial environments, ensuring safe and accurate readings.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 200/2,5 rt
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot