SKS Hirschmann 934084101 MLS WG 200/1 Safety Lead 4mm 2m Red 1 piece

Image Representative of Range

SKS Hirschmann 934084101 MLS WG 200/1 Safety Lead 4mm 2m Red 1 piece

MPN
934084101
EAN-13
4250260202768
Order Code
12-9605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SKS Hirschmann measuring cable features a 2.00 m length with insulated banana plugs at each end, offering secure and reliable connections. With its rigid insulated sleeve and safety features, it is ideal for electrical testing and measurement applications. This red test lead is commonly used in laboratory and electrical engineering settings.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WG 200/1 rt
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot