SKS Hirschmann 934081100 MLS WG Safety Test Lead 0.50m Black 4mm Jacks

Image Representative of Range

SKS Hirschmann 934081100 MLS WG Safety Test Lead 0.50m Black 4mm Jacks

MPN
934081100
EAN-13
4250260202584
Order Code
12-9597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MLS WG 50/2,5 sw safety test lead features banana jacks on both ends with a length of 0.50 metres. This measuring cable is insulated, ensuring safety in electrical testing applications. It is commonly used in laboratory and industrial settings for precise and secure electrical measurements.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 50/2,5 sw
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot