Christmas Opening Hours and Delivery Dates here
SKS Hirschmann 934082101 MLS WG 100/1 Safety Test Lead 4mm 1.00m Red

Image Representative of Range

SKS Hirschmann 934082101 MLS WG 100/1 Safety Test Lead 4mm 1.00m Red

Order Code:

12-9600

Brand: SKS Hirschmann MPN: 934082101 EAN-13: 4250260207701
Qty Was Unit Price (Ex VAT)
1+ £8.99 £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SKS Hirschmann MLS WG 100/1 rt is a safety test lead featuring a red, 1.00 m long measuring cable with insulated 4 mm banana jacks. This lead provides reliable connectivity due to its rigid insulated sleeve, ensuring safety during use. Typical applications include electrical testing and measurement tasks where secure and efficient connectivity is essential.
Colour Red
Type Safety test lead
Material PVC
Cable Length 1.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Misc Attribute MLS WG 100/1 rt
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range -15 °C to +70 °C°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm
Width 7.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot