SKS Hirschmann 934083101 MLS WG Safety Test Lead 4mm 1m Red 1 piece

Image Representative of Range

SKS Hirschmann 934083101 MLS WG Safety Test Lead 4mm 1m Red 1 piece

MPN
934083101
EAN-13
4250260202706
Order Code
12-9603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SKS Hirschmann MLS WG 100/2,5 rt safety test lead features insulated banana jacks of 4 mm on both ends, with a length of 1.00 m in red. This measuring lead, with its rigid insulated sleeve, is ideal for safe and accurate electrical testing. It is commonly used in laboratories and industrial settings for reliable connection in test and measurement equipment.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 100/2,5 rt
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot