Signal Construct LE18214 LED Indicator 18mm Ø Red/Green 24V DC Matt Finish |
07-0925
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.24
Price per unit Ex VAT
|
Green, red |
24V DC |
10mm |
White (diffuse) |
18 mm |
(Ø x H) 10 mm x 10 mm |
|
10mm |
|
multicolour |
41mm |
|
|
28V DC |
|
70°C |
24V DC |
1 |
-30°C |
Bulk |
Signal Construct SKCE16212 LED Indicator Multi-Colour Red/Green 12V |
07-1035
|
|
|
1+ £10.34
Price per unit Ex VAT
|
Green, red |
12V |
19mm |
Aluminium |
|
(Ø x L) 19 mm x 27.30 mm |
12.70mm |
|
IP67 |
|
27.30mm |
|
Polycarbonate (PC) |
14V DC |
|
+75°C |
12V DC |
|
-30°C |
|
Signal Construct SKCE16214 750/2100 mcd LED Indicator Light Red/Green 24V DC |
07-1036
|
|
Despatched within 4 working days - 89 in stock
|
1+ £10.40
Price per unit Ex VAT
|
Green, red |
24V DC |
16mm |
|
|
(Ø) 16mm |
|
|
IP67 |
|
|
|
|
28V DC |
|
|
24V DC |
|
|
|
Signal Construct SMFE22212 LED Indicator Multi-colour 12V DC Red Green |
07-1067
|
|
Despatched within 4 working days - 19 in stock
|
1+ £12.60
Price per unit Ex VAT
|
Green, red |
12V |
25mm |
Chrome |
|
(Ø x H) 25 mm x 12 mm |
9.70mm |
12mm |
IP67 |
splashproof |
|
60000h |
Brass |
14V DC |
matt chrome plating |
+75°C |
12V DC |
|
-30°C |
|
Signal Construct SMFE22214 LED Indicator Light Red/Green 24V DC |
07-1068
|
|
Despatched within 4 working days - 316 in stock
|
1+ £12.61
Price per unit Ex VAT
|
Green, red |
24V DC |
25mm |
Chrome |
|
(Ø x H) 25 mm x 12 mm |
9.70mm |
12mm |
IP67 |
splashproof |
|
60000h |
Brass |
28V DC |
matt chrome plating |
+75°C |
24V DC |
|
-30°C |
|
Signal Construct SMFK22212 LED Indicator Light Multi-Colour Red/Green 12V DC |
07-1069
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.70
Price per unit Ex VAT
|
Green, red |
12V |
25mm |
Chrome |
|
(Ø x H) 25 mm x 12 mm |
9.70mm |
12mm |
IP67 |
splashproof |
|
60000h |
Brass |
14V DC |
matt chrome plating |
+75°C |
12V DC |
|
-30°C |
|
Signal Construct SMFK22214 LED Indicator Multi-Colour Red/Green 24V DC |
07-1070
|
|
Despatched within 4 working days - 72 in stock
|
1+ £12.65
Price per unit Ex VAT
|
Green, red |
24V DC |
25mm |
Chrome |
|
(Ø x H) 25 mm x 12 mm |
9.70mm |
12mm |
IP67 |
splashproof |
|
60000h |
Brass |
28V DC |
matt chrome plating |
+75°C |
24V DC |
|
-30°C |
|
Signal Construct SMFK30222 LED Indicator Light Multi-Colour 12V DC IP67 |
07-1071
|
|
Despatched within 4 working days - 22 in stock
|
1+ £13.86
Price per unit Ex VAT
|
|
12V |
34mm |
Chrome |
|
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
|
60000h |
Brass |
14V DC |
matt chrome plating |
+75°C |
12V DC |
|
-30°C |
|
Signal Construct SMFK30224 LED Indicator Multi-Colour 24V DC IP67 |
07-1072
|
|
Despatched within 4 working days - 17 in stock
|
1+ £13.82
Price per unit Ex VAT
|
|
24V DC |
34mm |
Chrome |
|
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
|
60000h |
Brass |
28V DC |
matt chrome plating |
+75°C |
24V DC |
|
-30°C |
|