Signal Construct SKCE16214 750/2100 mcd LED Indicator Light Red/Green 24V DC

MPN
SKCE16214 750/2100 mcd
EAN-13
2050004579888
Order Code
07-1036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Signal Construct offers the multi-colour LED indicator light SKCE16214 with red and green light options, designed for 24 V DC systems. It features a brightness of 750 mcd for red and 2100 mcd for green, making it highly visible in various conditions. This LED indicator light is ideal for panel indication and signalling in industrial and commercial applications.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 24V DC
(Ø) 16mm
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø) 16mm
IP Rating IP67
Max. operating voltage 28V DC
Min. operating voltage 24V DC
Misc Attribute Indicator lights SKCE 750/2100 16214 mcd
Mounting Type Screw
Recess Diameter 16.2mm

Reviews

Be the first to submit a review

Trustpilot