Signal Construct SMFK22212 LED Indicator Light Multi-Colour Red/Green 12V DC

Image Representative of Range

Signal Construct SMFK22212 LED Indicator Light Multi-Colour Red/Green 12V DC

MPN
SMFK22212
EAN-13
2050005237466
Order Code
07-1069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Signal Construct's SMFK22212 is a multi-colour LED indicator light, featuring both red and green lights and operating at 12 V DC. This versatile indicator is ideal for signalling or pilot light applications, making it suitable for control panels, machinery or instrumentation. Its durable construction ensures reliable performance in various industrial environments.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 12V
(Ø) 25mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFK 22212
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot