Signal Construct SMFE22214 LED Indicator Light Red/Green 24V DC

Image Representative of Range

Signal Construct SMFE22214 LED Indicator Light Red/Green 24V DC

MPN
SMFE22214
EAN-13
2050005237459
Order Code
07-1068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

The Signal Construct SMFE22214 is a multi-colour LED indicator light designed to operate at 24 V DC, offering both red and green illumination. Manufactured by Signal Construct, it is ideal for providing clear visual signals in control panels and industrial equipment. Its durable construction and reliable performance make it suitable for a range of indicative applications.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 24V DC
(Ø) 25mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFE 22214
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot