Signal Construct SMFK22214 LED Indicator Multi-Colour Red/Green 24V DC

Image Representative of Range

Signal Construct SMFK22214 LED Indicator Multi-Colour Red/Green 24V DC

MPN
SMFK22214
EAN-13
2050005237473
Order Code
07-1070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Signal Construct SMFK22214 LED indicator light (multi-colour) is manufactured by Signal Construct and operates at 24 V DC. This LED indicator light features two colours, Red and Green, for versatile status indication. It is commonly used in control panels and equipment to provide clear, visual alerts.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 24V DC
(Ø) 25mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFK 22214
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot