Signal Construct SMFK30224 LED Indicator Multi-Colour 24V DC IP67

Image Representative of Range

Signal Construct SMFK30224 LED Indicator Multi-Colour 24V DC IP67

MPN
SMFK30224
EAN-13
2050005253510
Order Code
07-1072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Signal Construct SMFK30224 is a multi-colour LED indicator light designed for 24 V DC systems. It is capable of displaying red and green colours, providing clear and versatile signalling options. Typical applications include use in control panels, machinery indicators, and status displays.
Type LED indicator light (multi-colour)
Voltage 24V DC
(Ø) 34mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFK 30224
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot