Signal Construct SMFE22212 LED Indicator Multi-colour 12V DC Red Green

Image Representative of Range

Signal Construct SMFE22212 LED Indicator Multi-colour 12V DC Red Green

MPN
SMFE22212
EAN-13
2050005237442
Order Code
07-1067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Signal Construct's SMFE22212 is an LED indicator light offering multi-colour options in red and green, operating at 12 V DC. This durable LED pilot light is ideal for use in control panels, dashboards, or machinery to signal different operational states. Its compact design and efficient performance make it suitable for industrial and commercial applications.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 12V
(Ø) 25mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFE 22212
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot