Signal Construct SKCE16212 LED Indicator Multi-Colour Red/Green 12V

MPN
SKCE16212
EAN-13
2050005237138
Order Code
07-1035
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Signal Construct SKCE16212 is a multi-colour LED indicator light designed for use with a 12 V DC power supply. It features high brightness levels of 750 millicandela in red and 2100 millicandela in green, making it suitable for clear status indication. Common applications include panel displays, control systems, and equipment notifications where reliable and easily visible signalling is required.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 12V
(Ø) 19mm
Case Colour Aluminium
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 19 mm x 27.30 mm
Front panel thickness 12.70mm
IP Rating IP67
Length 27.30mm
Material Polycarbonate (PC)
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute Indicator lights SKCE 16212
Mounting Type Screw and union
Recess Diameter 16mm

Trustpilot