Signal Construct LE18214 LED Indicator 18mm Ø Red/Green 24V DC Matt Finish

MPN
LE18214
EAN-13
2050007085942
Order Code
07-0925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Signal Construct LE18214 LED indicator light is a multi-colour (red/green) pilot light designed for 24 V DC applications. This LED light bulb is manufactured by Signal Construct and known for its reliability and efficient illumination. Typically used in control panels and machinery, it provides clear visual status indicators in various industrial and commercial environments.
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 24V DC
Diameter 18 mm
(Ø) 10mm
Case Colour White (diffuse)
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 10 mm x 10 mm
Height 10mm
LED features multicolour
Length 41mm
Max. operating voltage 28V DC
Maximum Temperature 70°C
Min. operating voltage 24V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Width 10mm

Reviews

Be the first to submit a review

Trustpilot