Signal Construct SMFK30222 LED Indicator Light Multi-Colour 12V DC IP67

Image Representative of Range

Signal Construct SMFK30222 LED Indicator Light Multi-Colour 12V DC IP67

MPN
SMFK30222
EAN-13
2050005253503
Order Code
07-1071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Signal Construct SMFK30222 is a multi-colour LED indicator light designed for 12 V DC applications. It features both red and green lighting options, making it ideal for clear status indication. This LED indicator light is commonly used in control panels and machinery to convey operational status or alerts.
Type LED indicator light (multi-colour)
Voltage 12V
(Ø) 34mm
Case Colour Chrome
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFK 30222
Mounting Type Screw and union
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot