Siemens Industrial Panel Indicators Indicator light 613791

Siemens Brand: Siemens
Siemens SIRIUS ACT indicator lights are available in various LED colours for 22mm panels, providing clear visual signals for different applications.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Diameter Voltage (Ø) Colour lens Connection Construction type lens Degree of protection (IP), front side Degree of protection (NEMA) Degree of protection (IP) Dimensions Height IP Rating Light bulb included Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Package depth Package height
Siemens 3SU10016AA200AA0 SIRIUS ACT indicator light red 22mm LED
Siemens 3SU10016AA200AA0 SIRIUS ACT indicator light red 22mm LED
Standard range
Order code: 06-8955
MPN: 3SU10016AA200AA0

Despatched within 4 working days - 39 in stock
2+ £3.33
Price per unit Ex VAT
Red 22mm 29.45mm Other Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Activation/message element 3SU1001-6AA20-0AA0 35mm 45mm
Siemens 3SU10016AA300AA0 SIRIUS ACT indicator light 22mm yellow LED
Siemens 3SU10016AA300AA0 SIRIUS ACT indicator light 22mm yellow LED
Standard range
Order code: 06-8957
MPN: 3SU10016AA300AA0

Despatched within 4 working days - 39 in stock
2+ £3.33
Price per unit Ex VAT
Yellow 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Activation/message element 3SU1001-6AA30-0AA0 30mm 38mm
Siemens 3SU10016AA400AA0 SIRIUS ACT indicator light green LED 22mm
Siemens 3SU10016AA400AA0 SIRIUS ACT indicator light green LED 22mm
Standard range
Order code: 06-8959
MPN: 3SU10016AA400AA0

Despatched within 4 working days - 9 in stock
2+ £3.33
Price per unit Ex VAT
Green 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Activation/message element 3SU1001-6AA40-0AA0 30mm 38mm
Siemens 3SU10016AA600AA0 SIRIUS ACT indicator light white 22mm plastic
Siemens 3SU10016AA600AA0 SIRIUS ACT indicator light white 22mm plastic
Standard range
Order code: 06-8961
MPN: 3SU10016AA600AA0

Despatched within 4 working days - 47 in stock
2+ £3.31
Price per unit Ex VAT
White 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Activation/message element 3SU1001-6AA60-0AA0 30mm 40mm
Siemens 3SU10516AA200AA0 SIRIUS ACT indicator light red 22mm round lens
Siemens 3SU10516AA200AA0 SIRIUS ACT indicator light red 22mm round lens
Standard range
Order code: 06-8984
MPN: 3SU10516AA200AA0

Despatched within 4 working days - 55 in stock
1+ £3.88
Price per unit Ex VAT
Red 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Actuation/signaling element 3SU1051-6AA20-0AA0
Siemens 3SU10516AA400AA0 SIRIUS ACT indicator light green 22mm round metal
Siemens 3SU10516AA400AA0 SIRIUS ACT indicator light green 22mm round metal
Standard range
Order code: 06-8985
MPN: 3SU10516AA400AA0

Despatched within 4 working days - 6 in stock
2+ £3.87
Price per unit Ex VAT
Green 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C Actuation/signaling element 3SU1051-6AA40-0AA0
Siemens 3SU10516AA600AA0 SIRIUS ACT indicator light white 22mm round
Siemens 3SU10516AA600AA0 SIRIUS ACT indicator light white 22mm round
Standard range
Order code: 06-8986
MPN: 3SU10516AA600AA0

Despatched within 4 working days - 12 in stock
1+ £3.88
Price per unit Ex VAT
White 22mm 29.45mm Other External LED Round IP67/IP69K N/A (Ø x H) 29.45 mm x 29.5 mm 29.5mm IP66, IP67, IP69/IP69K +70°C -25°C 3SU1051-6AA60-0AA0 Metal 30mm 45mm
Siemens 3SU10516AA700AA0 SIRIUS ACT indicator light round clear LED
Siemens 3SU10516AA700AA0 SIRIUS ACT indicator light round clear LED
Extended range
Order code: 06-8987
MPN: 3SU10516AA700AA0

Available to back orderBack order, lead time 14 days
2+ £3.86
Price per unit Ex VAT
Clear Other External LED Round IP67/IP69K N/A IP67/IP69 3SU1051-6AA70-0AA0 Metal
Siemens 3SU11026AA201AA0 SIRIUS ACT indicator light red 24V AC/DC LED
Siemens 3SU11026AA201AA0 SIRIUS ACT indicator light red 24V AC/DC LED
Standard range
Order code: 06-8999
MPN: 3SU11026AA201AA0

Despatched within 4 working days - 11 in stock
1+ £13.85
10+ £13.68
50+ £13.51
Price per unit Ex VAT
Red 24V DC/AC 29.45mm N/A Screws N/A Other IP67/IP69K (Ø x H) 29.45 mm x 40 mm 40mm IP66, IP67, IP69/IP69K Yes +70°C -25°C 3SU1102-6AA20-1AA0 Plastic
Siemens 3SU11026AA301AA0 SIRIUS ACT indicator light yellow 24V LED
Siemens 3SU11026AA301AA0 SIRIUS ACT indicator light yellow 24V LED
Standard range
Order code: 06-9045
MPN: 3SU11026AA301AA0

Despatched within 4 working days - 9 in stock
1+ £13.86
10+ £13.82
50+ £13.79
Price per unit Ex VAT
Yellow 24V DC 29.45mm N/A Screws N/A Other IP67/IP69K (Ø x H) 29.45 mm x 40 mm 40mm IP66, IP67, IP69/IP69K Yes +70°C -25°C 3SU1102-6AA30-1AA0 Plastic 30mm 100mm
Siemens 3SU11026AA401AA0 SIRIUS ACT indicator light green 24V 22mm
Siemens 3SU11026AA401AA0 SIRIUS ACT indicator light green 24V 22mm
Standard range
Order code: 06-9047
MPN: 3SU11026AA401AA0

Despatched within 4 working days - 12 in stock
1+ £13.85
10+ £13.66
50+ £13.47
Price per unit Ex VAT
Green 22mm 24V DC 29.45mm N/A Screws N/A Other IP67/IP69K (Ø x H) 29.45 mm x 40 mm 40mm IP66, IP67, IP69/IP69K Yes +70°C -25°C Activation/message element 3SU1102-6AA40-1AA0
Siemens 3SU11026AA601AA0 SIRIUS ACT indicator light 24V white round
Siemens 3SU11026AA601AA0 SIRIUS ACT indicator light 24V white round
Standard range
Order code: 06-9049
MPN: 3SU11026AA601AA0

Despatched within 4 working days - 4 in stock
1+ £13.85
10+ £13.69
50+ £13.53
Price per unit Ex VAT
White 24V DC 29.45mm N/A Screws N/A Other IP67/IP69K (Ø x H) 29.45 mm x 40 mm 40mm IP66, IP67, IP69/IP69K Yes +70°C -25°C 3SU1102-6AA60-1AA0 Plastic

Trustpilot