Siemens 3SU11026AA301AA0 SIRIUS ACT indicator light yellow 24V LED

MPN
3SU11026AA301AA0
Brand
Siemens
EAN-13
4011209957916
Order Code
06-9045
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.86
10+ £13.82
50+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SU1102-6AA30-1AA0 is a yellow indicator light designed for use with 24 V AC or DC systems. It is suitable for signalling and control applications, offering clear visual status indication. This component is typically utilised in industrial control panels and automation systems.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
(Ø) 29.45mm
Colour front ring Other
Colour lens N/A
Connection Screws
Construction type lens N/A
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dimensions (Ø x H) 29.45 mm x 40 mm
Height 40mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Light bulb included Yes
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1102-6AA30-1AA0
Misc Attribute 2 Plastic
Number of indicator lights 1
Package depth 30mm
Package height 100mm
Package width 50mm
Panel Cutout Size 22.3mm
Quantity per pack 1 pc(s)
Rated operating voltage Ue 24 - 24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection N/A
Type of lamp socket Other
Type of lens N/A
Voltage type AC/DC
Width 30mm
Width opening 29.5mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot