Siemens 3SU10016AA600AA0 SIRIUS ACT indicator light white 22mm plastic

MPN
3SU10016AA600AA0
Brand
Siemens
EAN-13
4011209946347
Order Code
06-8961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Siemens 3SU1001-6AA60-0AA0 is an indicator light with a planar design and a white colour. It is typically used in control panels or machinery to signal status or alerts. Its robust construction ensures reliable performance in industrial environments.
Type Indicator light
Lamp/Lens Colour White
Diameter 22mm
(Ø) 29.45mm
Colour front ring Other
Colour lens Other
Connection External LED
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dimensions (Ø x H) 29.45 mm x 29.5 mm
Height 29.5mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Activation/message element
Misc Attribute 2 3SU1001-6AA60-0AA0
Package depth 30mm
Package height 40mm
Package width 30mm
Panel Cutout Size 22.3mm
Quantity per pack 1 pc(s)
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Switch/button features planar
Type of lens High
Width 29.5mm
Width opening 29.5mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot