Siemens 3SU10016AA400AA0 SIRIUS ACT indicator light green LED 22mm

MPN
3SU10016AA400AA0
Brand
Siemens
EAN-13
4011209946286
Order Code
06-8959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Siemens 3SU1001-6AA40-0AA0 indicator light is a planar, green light designed for effective signalling in control panels. It is typically used in industrial and automation applications for visual indication. This durable and reliable component ensures visibility and clarity in operational environments.
Type Indicator light
Lamp/Lens Colour Green
Diameter 22mm
(Ø) 29.45mm
Colour front ring Other
Colour lens Other
Connection External LED
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dimensions (Ø x H) 29.45 mm x 29.5 mm
Height 29.5mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Activation/message element
Misc Attribute 2 3SU1001-6AA40-0AA0
Package depth 30mm
Package height 38mm
Package width 30mm
Panel Cutout Size 22.3mm
Quantity per pack 1 pc(s)
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Switch/button features planar
Type of lens High
Width 29.5mm
Width opening 29.5mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot