Siemens 3SU11026AA201AA0 SIRIUS ACT indicator light red 24V AC/DC LED

MPN
3SU11026AA201AA0
Brand
Siemens
EAN-13
4011209957909
Order Code
06-8999
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.86 £13.85
10+ £13.68
50+ £13.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3SU1102-6AA20-1AA0 is a red indicator light suitable for 24 V AC/DC applications. It is designed for signalling and alerting in control panels and industrial environments. The robust construction ensures reliable performance in a variety of electrical systems.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V DC/AC
(Ø) 29.45mm
Colour front ring Other
Colour lens N/A
Connection Screws
Construction type lens N/A
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dimensions (Ø x H) 29.45 mm x 40 mm
Height 40mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Light bulb included Yes
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1102-6AA20-1AA0
Misc Attribute 2 Plastic
Number of indicator lights 1
Panel Cutout Size 22.3mm
Rated operating voltage Ue 24 - 24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection N/A
Type of lamp socket Other
Type of lens N/A
Voltage type AC/DC
Width 30mm
Width opening 29.5mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot