Siemens 3SU10516AA600AA0 SIRIUS ACT indicator light white 22mm round

MPN
3SU10516AA600AA0
Brand
Siemens
EAN-13
4011209946460
Order Code
06-8986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3SU1051-6AA60-0AA0 is a white indicator light designed for clear visual signalling. It is typically used in control panels, machinery, and automation systems to indicate operational status. The robust design and high visibility make it suitable for industrial applications.
Type Indicator light
Lamp/Lens Colour White
Diameter 22mm
(Ø) 29.45mm
Colour front ring Other
Colour lens Other
Connection External LED
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dimensions (Ø x H) 29.45 mm x 29.5 mm
Height 29.5mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1051-6AA60-0AA0
Misc Attribute 2 Metal
Package depth 30mm
Package height 45mm
Package width 30mm
Panel Cutout Size 22.3mm
Quantity per pack 1 pc(s)
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Switch/button features planar
Type of lens High
Width 29.5mm
Width opening 29.5mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot