Siemens 3SU11026AA401AA0 SIRIUS ACT indicator light green 24V 22mm

MPN
3SU11026AA401AA0
Brand
Siemens
EAN-13
4011209957923
Order Code
06-9047
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.86 £13.85
10+ £13.66
50+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3SU1102-6AA40-1AA0 is a green indicator light designed for 24 V AC/DC applications. It provides a clear visual signal and is ideal for use in control panels and other industrial environments. This product is commonly used for status indication in machinery and automated systems.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V DC
Diameter 22mm
(Ø) 29.45mm
Colour front ring Other
Colour lens N/A
Connection Screws
Construction type lens N/A
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dimensions (Ø x H) 29.45 mm x 40 mm
Height 40mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Light bulb included Yes
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Activation/message element
Misc Attribute 2 3SU1102-6AA40-1AA0
Number of indicator lights 1
Panel Cutout Size 22.3mm
Rated operating voltage Ue 24 - 24V
Recess Diameter 22mm
Switch/button features planar
Type of electric connection N/A
Type of lamp socket Other
Type of lens N/A
Voltage type AC/DC
Width 30mm
Width opening 29.5mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot