Siemens 3SU10516AA700AA0 SIRIUS ACT indicator light round clear LED

MPN
3SU10516AA700AA0
Brand
Siemens
EAN-13
4011209946477
Order Code
06-8987
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Siemens indicator light 3SU1051-6AA70-0AA0 features a clear planar design and is typically used for signalling and display purposes in electrical panels and control systems. This component is part of Siemens' quality range, ensuring reliable and consistent performance. Its clear indication is suitable for visual alerts in various industrial and commercial applications.
Type Indicator light
Lamp/Lens Colour Clear
Colour front ring Other
Colour lens Other
Connection External LED
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP67/IP69
Material front ring Other
Misc Attribute 1 3SU1051-6AA70-0AA0
Misc Attribute 2 Metal
Panel Cutout Size 22.3mm
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Switch/button features planar
Type of lens High
Width opening 29.5mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot