Siemens 3SU10516AA200AA0 SIRIUS ACT indicator light red 22mm round lens

MPN
3SU10516AA200AA0
Brand
Siemens
EAN-13
4011209946385
Order Code
06-8984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Siemens 3SU1051-6AA20-0AA0 indicator light features a red planar design, providing clear visual signals for control panels and machinery interfaces. Manufactured for industrial applications, it ensures high visibility and reliability. Ideal for use in signalling and status indication, it enhances operational efficiency and safety.
Type Indicator light
Lamp/Lens Colour Red
Diameter 22mm
(Ø) 29.45mm
Colour front ring Other
Colour lens Other
Connection External LED
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dimensions (Ø x H) 29.45 mm x 29.5 mm
Height 29.5mm
Height opening 11.799999999mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Actuation/signaling element
Misc Attribute 2 3SU1051-6AA20-0AA0
Panel Cutout Size 22.3mm
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Switch/button features planar
Type of lens High
Width 29.5mm
Width opening 29.5mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot