SEPA LY60B05PSE42A Radial Extractor 5V 11.1m³/h Long Life Magfix® Fan |
10-5892
|
|
Despatched within 4 working days - 55 in stock
|
1+ £7.93
Price per unit Ex VAT
|
4.5 - 5.5V |
11.1m³/h |
|
Plain bearing |
34dB |
|
3800 U/min |
|
|
|
5.5V |
|
|
60°C |
4.5V |
-10°C |
LY60B05PSE42A |
4 |
26g |
|
SEPA 111111814 LY60B12FSEXXA Radial Extractor 12V 11.1m³/h Magfix® Long Life |
10-5893
|
|
Despatched within 4 working days - 57 in stock
|
1+ £9.32
Price per unit Ex VAT
|
10.2 - 13.8V |
11.1m³/h |
|
Plain bearing |
34dB |
|
3800 U/min |
|
|
|
13.8V |
|
|
60°C |
10.2V |
-10°C |
LY60B12FSEXXA |
3 |
26g |
|
SEPA 111111853 HY45AB05PSE26A-BLI Radial Extractor 5V 1.92m³/h 45x45x4.3mm |
10-5895
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.62
Price per unit Ex VAT
|
4.5 - 5.5V |
1.92m³/h |
(L x W x H) 45 x 45 x 4.3 mm |
Plain bearing |
31dB |
|
7700 U/min |
0.9W |
4.3mm |
|
5.5V |
45mm |
|
60°C |
4.5V |
-10°C |
HY45AB05PSE26A-BLI |
4 |
12g |
45mm |
SEPA HY40H05A-811 Radial Fan 5V DC 2.04m³/h 40x40x5mm Magfix® |
10-5897
|
|
Despatched within 4 working days - 42 in stock
|
1+ £8.05
Price per unit Ex VAT
|
5V DC |
2.04m³/h |
(L x W x H) 40 x 40 x 5 mm |
|
29dBA |
Black |
|
|
5mm |
|
|
40mm |
|
+60°C |
|
-10°C |
HY40H05A-811 |
|
|
40mm |
SEPA 113231006 Radial Extractor 5V DC 0.15 m³/h 20x20x7mm Quiet Fan |
10-5898
|
|
Despatched within 4 working days - 58 in stock
|
1+ £5.87
Price per unit Ex VAT
|
5V DC |
0.15m³/h |
(L x W x H) 20 x 20 x 7 mm |
|
4dBA |
White, Black |
|
|
7mm |
|
|
20mm |
|
+80°C |
|
-40°C |
HY20A05FSE37AP0 |
|
|
20mm |
SEPA HY45T05A-830-BLI Radial Extractor 5V DC 2.3m³/h 45x45x5mm |
10-5920
|
|
Despatched within 4 working days - 5 in stock
|
1+ £8.88
Price per unit Ex VAT
|
4.5 - 5.5 V DC |
2.3m³/h |
(L x W x H) 45 x 45 x 5 mm |
Plain bearing |
27dB |
|
5200 U/min |
250mA |
5mm |
14.00cm |
5.5V DC |
45mm |
Open end cable |
+60°C |
4.5V DC |
-10°C |
HY45T05A-830 |
4 |
9g |
45mm |
SEPA HY60Q05PSE04A-BLI Radial Extractor 5V DC 4.1m³/h 60.9x5x56.4mm |
10-5921
|
|
Despatched within 4 working days - 61 in stock
|
1+ £11.33
| 1+ |
£11.33 |
| 10+ |
£10.29 |
| 100+ |
£9.98 |
Price per unit Ex VAT
|
4.5 - 5.5 V DC |
4.1m³/h |
(L x W x H) 60.9 x 5 x 56.4 mm |
Plain bearing |
27dB |
|
4400 U/min |
140mA |
56.4mm |
15.00cm |
5.5V DC |
60.9mm |
Open end cable |
+80°C |
4.5V DC |
-20°C |
HY60Q05PSE04A |
4 |
18g |
5mm |
SEPA HYB60A12 Radial Extractor 12V DC 7.9m³/h 59.5x12.5x59.5mm |
10-5922
|
|
Despatched within 4 working days - 33 in stock
|
1+ £16.72
Price per unit Ex VAT
|
10.8 - 13.8 V DC |
7.9m³/h |
(L x W x H) 59.5 x 12.5 x 59.5 mm |
Double ball bearing |
34dB |
|
3800 U/min |
90mA |
59.5mm |
13.00cm |
13.8V DC |
59.5mm |
Open end cable |
+80°C |
10.8V DC |
-10°C |
HYB60A12 |
2 |
22g |
12.5mm |